Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 254-994
- Mfr. Part No.:
- 248240 Z-SLK/NEOZ/3
- Brand:
- Eaton
Subtotal (1 unit)*
£437.78
(exc. VAT)
£525.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.78 |
*price indicative
- RS Stock No.:
- 254-994
- Mfr. Part No.:
- 248240 Z-SLK/NEOZ/3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector redefine reliability in electrical management. Designed for seamless integration, this robust solution accommodates a variety of applications while ensuring maximum protection. With a three-pole configuration and a rated operational current of 63A, it provides dependable performance across environments.
Features quick attachment for ease of installation
Designed to withstand an ambient temperature range of 25°C to 60°C
Complies with RoHS standards
Offers dual infeed capability for operational flexibility
Contains a display LED for current status indication
Suitable for both AC and DC circuits enhancing versatility
