Eaton Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 253-861
- Mfr. Part No.:
- 266024 N3-4-630
- Brand:
- Eaton
Subtotal (1 unit)*
£2,552.62
(exc. VAT)
£3,063.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,552.62 |
*price indicative
- RS Stock No.:
- 253-861
- Mfr. Part No.:
- 266024 N3-4-630
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Board | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Series | NZM | |
| IP Rating | IP20, IP40 | |
| Switching Power | 315kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 50274/VDE 0106 part 110, IEC/EN 60947-3, VDE 0113, VDE 0160 Part 100, IEC 60068-2-78, VDE 0660, IEC 60068-2-30, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Board | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Series NZM | ||
IP Rating IP20, IP40 | ||
Switching Power 315kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 50274/VDE 0106 part 110, IEC/EN 60947-3, VDE 0113, VDE 0160 Part 100, IEC 60068-2-78, VDE 0660, IEC 60068-2-30, IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector exemplifies excellence in electrical management. Designed for robust performance, this four-pole device is rated for a significant 630 A capacity and delivers dependable circuit protection up to 690 V. Its solid construction ensures reliability in demanding conditions, making it a suitable choice for both industrial and commercial applications.
Includes emergency stop functions for enhanced safety protocols
Facilitates easy integration with various busbars and components
Designed for intuitive operation with a clear indication of switch positions
Adheres to stringent safety compliance and industry standards
Supports multi functional capabilities for added versatility
