Eaton Switch Disconnector, 3-Pole, 1.6 kA, 1.6kA

Subtotal (1 unit)*

£7,453.53

(exc. VAT)

£8,944.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,453.53

*price indicative

RS Stock No.:
253-741
Mfr. Part No.:
266028 N4-1600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Screw

Switching Voltage

690V

Electrical Phase

3

Switching Current

1.6kA

Series

NZM

IP Rating

IP66, IP20, IP00, IP40, IP10

Minimum Operating Temperature

-25°C

Fuse Current

1.6kA

Switching Power

800kW

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947, VDE 0160, IEC/EN 60204, VDE 0660, DIN EN 50274/VDE 0106 part 263, VDE 0113

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is part of the Moeller series NZM, specifically designed for reliable performance in demanding environments. With a robust 3-pole configuration and a rating of 1600A, it combines advanced technology with high functionality to enhance safety and efficiency in electrical systems.

Features optional motor drive for enhanced operational flexibility

Built to provide reliable performance over a significant lifespan

Compact dimensions make it suitable for a variety of installation needs

Integrates seamlessly with standard electrical setups

Advanced technical specifications cater to demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy