Switch Disconnector, 3 Pole, 125A Max Current

Subtotal (1 unit)*

£392.01

(exc. VAT)

£470.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£392.01

*price indicative

RS Stock No.:
253-521
Mfr. Part No.:
259145 N1-125
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

125A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton mold case circuit breaker from The Eaton Moeller NZM series represents a robust solution for protection in electrical installations. This switch-disconnector combines user-friendly functionality with outstanding capability, making it an essential component for both professionals and industries prioritising safety and reliability. Designed for high-performance applications, it offers unparalleled insulation and interference characteristics. The compact design ensures ease of installation while maintaining high operational efficiency. With features designed to withstand rigorous demands, this product supports a broader range of configurations. It's engineered to provide both mechanical and electrical endurance, ensuring dependable service in various environments. Whether you're overseeing large-scale industrial systems or managing complex supply networks, this switch-disconnector is a key player in ensuring optimal operational effectiveness and safety.

Offers exceptional thermal stability and corrosion resistance
Equipped with a robust degree of protection safeguarding electrical components
Designed to handle diverse temperature ranges suitable for various environments
Delivers high short-circuit protection, essential for system integrity
Facilitates easier maintenance with clear indications for operational states
Complies with stringent international standards, ensuring reliability
Includes interlockable configurations for enhanced operational safety
Provides efficient energy dissipation, reducing operational risks
Designed for versatile mounting options to suit installation requirements

Related links