B&R Cartridge Fuse

Subtotal (1 unit)*

£118.99

(exc. VAT)

£142.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.99

*price indicative

RS Stock No.:
682-896
Mfr. Part No.:
8BXS005.0000-00
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Fuse Type

Cartridge

Product Type

Fuse

Kit Contents

2

Standards/Approvals

UKCA

Series

8BXS005

COO (Country of Origin):
DE
The B&R ACOPOSmulti fuse set designed to enhance the performance and reliability of your automation systems. This high-speed fuse set, comprising two fuses measuring 14 x 51 mm, is optimally engineered to handle a current rating of 25 A. By providing a robust protective barrier against electrical faults, it ensures that your equipment remains operational and safe under various conditions. Whether used in industrial applications or complex electrical networks, this fuse set plays a critical role in safeguarding your systems, promoting longevity and Peak operational efficiency.

High-speed fuses ensure Rapid response to electrical faults

Each fuse measures 14 x 51 mm, making it suitable for various applications

Rated for 25 A, providing adequate protection for high-demand systems

Includes a set of two fuses for comprehensive coverage and efficiency

Designed to enhance the overall reliability of your automation systems

CE certified, ensuring compliance with European safety standards

Lightweight design at 41 g facilitates easy installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy