Subtotal (1 unit)*
£104.55
(exc. VAT)
£125.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.55 |
*price indicative
- RS Stock No.:
- 682-892
- Mfr. Part No.:
- 8BXS001.0000-00
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Fuse | |
| Fuse Type | Cartridge | |
| Kit Contents | 2 | |
| Standards/Approvals | UKCA | |
| Series | 8BXS001 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Fuse | ||
Fuse Type Cartridge | ||
Kit Contents 2 | ||
Standards/Approvals UKCA | ||
Series 8BXS001 | ||
- COO (Country of Origin):
- DE
The B&R fuse set designed to ensure optimal protection for your equipment. This high-speed ACOPOSmulti fuse set features two fuses, each measuring 14 x 51 mm, and rated at 20 A, making it Ideal for safeguarding sensitive components in your automation systems. Its Compact yet robust construction provides reliable performance, ensuring that your operations remain uninterrupted. With a weight of just 41 g, the fuse set is lightweight, which simplifies installation while maintaining stability. Enhanced safety is assured with CE certification, proving compliance with rigorous standards. This fuse set is an essential element for reliable operation in automated environments, bringing peace of mind against overloads and short circuits.
High-speed fuses provide exceptional protection against electrical faults
CE certified for compliance with industry standards, ensuring reliability
Compact design facilitates easy installation in various systems
Lightweight construction allows for efficient integration without compromising stability
Specifically engineered for use in automation applications to enhance operational safety


