Eaton Bussmann Series 20A Panel Mount Fuse Holder, 8 → 12V
- RS Stock No.:
- 851-0757
- Mfr. Part No.:
- FHL18G1-9
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.25
(exc. VAT)
£13.50
(inc. VAT)
- RS Stock No.:
- 851-0757
- Mfr. Part No.:
- FHL18G1-9
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 20A | |
| Voltage Rating | 8 → 12V | |
| Series | FHL | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 20A | ||
Voltage Rating 8 → 12V | ||
Series FHL | ||
- COO (Country of Origin):
- US

