Cooper Bussmann 60A Base Mount Fuse Holder for 26.23 x 40.64 x 66.12mm Fuse, 1P, 600V ac/dc
- RS Stock No.:
- 850-7136
- Mfr. Part No.:
- TCFH60N
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.93
(exc. VAT)
£16.72
(inc. VAT)
- RS Stock No.:
- 850-7136
- Mfr. Part No.:
- TCFH60N
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 26.23 x 40.64 x 66.12mm | |
| Current Rating | 60A | |
| Voltage Rating | 600V ac/dc | |
| Number of Poles | 1 | |
| Includes Indicator | Yes | |
| Case Material | PBT | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 26.23 x 40.64 x 66.12mm | ||
Current Rating 60A | ||
Voltage Rating 600V ac/dc | ||
Number of Poles 1 | ||
Includes Indicator Yes | ||
Case Material PBT | ||
- COO (Country of Origin):
- CN

