Eaton M22 Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 847-5358
- Distrelec Article No.:
- 304-10-383
- Mfr. Part No.:
- 216867 M22-WRK
- Brand:
- Eaton
Subtotal (1 unit)*
£13.93
(exc. VAT)
£16.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 135 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.93 |
*price indicative
- RS Stock No.:
- 847-5358
- Distrelec Article No.:
- 304-10-383
- Mfr. Part No.:
- 216867 M22-WRK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | M22 | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series M22 | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
Mechanical Life 500000Cycles | ||
Eaton Selector Switch Head, Stay-Put/Spring-Return Function, IP66 Rating - M22 Series - 216867 M22-WRK
In search of a switching unit that stands up to wear and tear? Turn to this selector switch head from Eaton. With an IP66 rating, it's dust and waterproof, making it a robust option. As the unit features a titanium bezel, it's also impact and corrosion-resistant for a long service life. Thanks to a dynamic operating temperature range between -25°C and +70°C, you can rest assured this trusty component is ideal for challenging industrial environments. Use it for process control and to easily manage the operations of automated machines.
Features & Benefits
• Standard cutout diameter of 22.5mm for widespread compatibility
• 60° throw angle allows for precise movement
• Ergonomic thumb grip gives you a firm hold
• Stay-put/spring-return function for swift operation
• Complete selector switch assembly for out-of-the-box installation
Is this component simple to operate?
Yes. As this switch head is a two-position actuator, it will only move in two directions for ease of use.
How durable is this selector switch head?
With a mechanical lifecycle of over 100,000 operations, this device is a durable solution.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head Black Handle, IP66
