Eaton 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
- RS Stock No.:
- 849-5670
- Mfr. Part No.:
- HTB-36M-R
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.66
(exc. VAT)
£0.79
(inc. VAT)
- RS Stock No.:
- 849-5670
- Mfr. Part No.:
- HTB-36M-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 16A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1P | |
| Includes Indicator | No | |
| Terminal Type | Quick Connect, Solder | |
| Compatible Fuse Length | 20mm | |
| Compatible Fuse Diameter | 5mm | |
| Series | Bussmann | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 16A | ||
Voltage Rating 250V ac | ||
Number of Poles 1P | ||
Includes Indicator No | ||
Terminal Type Quick Connect, Solder | ||
Compatible Fuse Length 20mm | ||
Compatible Fuse Diameter 5mm | ||
Series Bussmann | ||
Cap Style Manual | ||
- COO (Country of Origin):
- MX
Note
Eaton formerly known as Bussmann

