Eaton 40A Orange Blade Car Fuse, 32V dc No
- RS Stock No.:
- 852-7358
- Mfr. Part No.:
- ATC-40
- Brand:
- Eaton
Subtotal (1 unit)*
£0.66
(exc. VAT)
£0.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.66 |
*price indicative
- RS Stock No.:
- 852-7358
- Mfr. Part No.:
- ATC-40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Type | Blade | |
| Voltage Rating | 32V dc | |
| Colour | Orange | |
| Length | 0.75in | |
| Width | 0.49in | |
| Height | 0.2in | |
| Overall Dimensions | 0.75 x 0.49 x 0.2in | |
| Includes Indicator | No | |
| Body Material | Brass | |
| Fuse Speed | F | |
| Series | ATC | |
| UL Class | E56412 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Type Blade | ||
Voltage Rating 32V dc | ||
Colour Orange | ||
Length 0.75in | ||
Width 0.49in | ||
Height 0.2in | ||
Overall Dimensions 0.75 x 0.49 x 0.2in | ||
Includes Indicator No | ||
Body Material Brass | ||
Fuse Speed F | ||
Series ATC | ||
UL Class E56412 | ||
- COO (Country of Origin):
- US
Eaton ATC Series Car Fuse, 40A Current Rating, 32V DC Voltage Rating - ATC-40
This car fuse is a reliable and essential component for automotive and low-voltage control circuits. Featuring a 40A current rating and a 32V DC voltage capability, this automotive fuse ensures effective protection against overloads. The compact dimensions of 19.05 x 12.45 x 5.08 mm make it a convenient choice for various applications in vehicles.
Features & Benefits
• Fast-acting design aids in quick circuit protection
• Tin-plated zinc terminals enhance conductivity and resist corrosion
• Wide operating temperature range of -40°C to +100°C
• Colour-coded for easy identification of the 40 A rating
• Lead-free and RoHS compliant, ensuring safer operation
• Test points on certain models facilitate quicker troubleshooting
• Tin-plated zinc terminals enhance conductivity and resist corrosion
• Wide operating temperature range of -40°C to +100°C
• Colour-coded for easy identification of the 40 A rating
• Lead-free and RoHS compliant, ensuring safer operation
• Test points on certain models facilitate quicker troubleshooting
Applications
• Used for automotive electrical
• Ideal for low-voltage control systems
• Commonly employed in various vehicle electrical circuits
• Suitable for use in harsh environmental conditions
• Ideal for low-voltage control systems
• Commonly employed in various vehicle electrical circuits
• Suitable for use in harsh environmental conditions
What type of materials are used in the construction of this fuse?
Constructed with tin-plated zinc terminals and brass body material, it ensures durability and corrosion resistance. The housing material varies by catalogue number, enhancing safety and performance.
How does the colour coding assist in identifying the correct fuse?
The orange casing of this product indicates its 40 A rating, allowing for rapid identification amidst various fuse types in automotive applications.
What conditions are suitable for storing this product?
This product should be stored in environments with temperatures ranging from -5°C to 35°C, not exceeding 85% relative humidity to maintain optimal functionality.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 40A Orange Blade Car Fuse, 32V dc
- Littelfuse 40A Orange Blade Car Fuse, 32V dc
- Eaton 7.5A Brown Blade Car Fuse, 32V dc No
- Eaton 1A Black Blade Car Fuse, 32V dc
- Eaton 15A Blue Blade Car Fuse, 32V dc
- Eaton 2A Grey Blade Car Fuse, 32V dc
- Eaton 25A Clear Blade Car Fuse, 32V dc
- iMaXX 40A Orange Blade Fuse Automotive Fuse, 80V dc
