Siemens 250A Fuse for NH2, 690V

Subtotal (1 unit)*

£164.99

(exc. VAT)

£197.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.99

*price indicative

RS Stock No.:
772-377
Mfr. Part No.:
3NH2330
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse

Current Rating

250A

Voltage

690V

Body Material

Plastic

Compatible Fuse Size

NH2

Standards/Approvals

VDE

Series

3NH2

Lead Wire Size

240mm²

Terminal Type

Flat

Lead Wire Length

266mm

COO (Country of Origin):
SI
The Siemens HRC fuse base is designed to provide secure installation and reliable support for hrc fuses in electrical distribution systems. It ensures stable electrical contact and safe operation within industrial and commercial panels.

Supports fixed mounting fastening method

Provides reliable electrical contact performance

Includes CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy