Siemens 250A Fuse for NH1, 690V
- RS Stock No.:
- 772-376
- Mfr. Part No.:
- 3NH2230
- Brand:
- Siemens
Subtotal (1 unit)*
£146.66
(exc. VAT)
£175.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.66 |
*price indicative
- RS Stock No.:
- 772-376
- Mfr. Part No.:
- 3NH2230
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Body Material | Plastic | |
| Compatible Fuse Size | NH1 | |
| Standards/Approvals | VDE | |
| Series | 3NH2 | |
| Terminal Type | Flat | |
| Lead Wire Size | 150mm² | |
| Lead Wire Length | 241mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse | ||
Current Rating 250A | ||
Voltage 690V | ||
Body Material Plastic | ||
Compatible Fuse Size NH1 | ||
Standards/Approvals VDE | ||
Series 3NH2 | ||
Terminal Type Flat | ||
Lead Wire Size 150mm² | ||
Lead Wire Length 241mm | ||
- COO (Country of Origin):
- SI
The Siemens HRC fuse base is designed to provide secure installation and reliable support for hrc fuses in electrical distribution systems. It ensures stable electrical contact and safe operation within industrial and commercial panels.
Supports fixed mounting fastening method
Provides reliable electrical contact performance
Includes CE certification
