Siemens 630A Fuse for NH3L, 1.5kV

Subtotal (1 unit)*

£171.66

(exc. VAT)

£205.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.66

*price indicative

RS Stock No.:
772-373
Mfr. Part No.:
3NH6460
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse

Current Rating

630A

Voltage

1.5kV

Body Material

Ceramic

Compatible Fuse Size

NH3L

Standards/Approvals

UL

Lead Wire Size

300mm²

Terminal Type

Flat

Series

3NH6

Lead Wire Length

300mm

COO (Country of Origin):
SI
The Siemens HRC fuse base is designed to provide secure installation and reliable support for hrc fuses in electrical distribution systems. It ensures stable electrical contact and safe operation within industrial and commercial panels.

Supports fixed mounting fastening method

Provides reliable electrical contact performance

Includes CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy