Siemens 400A Fuse for NH2XL, 1.5kV

Subtotal (1 unit)*

£114.16

(exc. VAT)

£136.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£114.16

*price indicative

RS Stock No.:
772-372
Mfr. Part No.:
3NH6361
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse

Current Rating

400A

Voltage

1.5kV

Body Material

Ceramic

Compatible Fuse Size

NH2XL

Standards/Approvals

UL

Lead Wire Size

240mm²

Terminal Type

Flat

Series

3NH6

Lead Wire Length

281mm

COO (Country of Origin):
SI
The Siemens HRC fuse base is designed to provide secure installation and reliable support for hrc fuses in electrical distribution systems. It ensures stable electrical contact and safe operation within industrial and commercial panels.

Supports fixed mounting fastening method

Provides reliable electrical contact performance

Includes CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy