Siemens 32A Fuse Holder for 10 x 38 mm, 690V
- RS Stock No.:
- 772-279
- Mfr. Part No.:
- 3NW7431
- Brand:
- Siemens
Subtotal (1 unit)*
£103.60
(exc. VAT)
£124.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.60 |
*price indicative
- RS Stock No.:
- 772-279
- Mfr. Part No.:
- 3NW7431
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| IP Rating | IP20 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Compatible Fuse Type | gG | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
IP Rating IP20 | ||
Compatible Fuse Size 10 x 38 mm | ||
Compatible Fuse Type gG | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Cylindrical fuse holder provides efficient circuit protection specifically for 60 mm busbar systems. This 3-pole unit accommodates 10x38 mm fuse links, offering a robust IP20 rated housing that ensures safety and reliability for industrial power distribution.
Rated for 32A capacity at 690V AC
Designed for 8US 60 mm busbar mounting
Triple pole configuration for complete circuit isolation
Slim 27 mm width to save panel space
Related links
- Siemens 32A Fuse Holder 690V
- Siemens 32A Fuse Holder 690V
- Siemens 32A Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm, 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
