Eaton Fuse Holder Accessory Gauge Ring

Subtotal (1 pack of 12 units)*

£5.13

(exc. VAT)

£6.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.13£0.428

*price indicative

RS Stock No.:
255-561
Mfr. Part No.:
263112 Z-D02-D01/PE-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Gauge Ring

For Use With

Fuse base D02, Fuse switch-disconnector D02

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton gauge ring is designed for seamless integration into your electrical systems, ensuring optimal performance and reliability. Built for efficiency, it accommodates a rated operational current of 2A, making it an ideal choice for various applications. With its compact dimensions of 16.6mm in both length and width, alongside a height of 10.5mm, the gauge ring is engineered to fit easily within restricted spaces. The robust construction adheres to RoHS standards, reflecting a commitment to environmental compliance. Whether you’re upgrading existing components or starting a new project, this accessory not only enhances functionality but also provides a practical solution with its snap-fit design for DIN rails.

RoHS compliance ensures an eco-friendly option

Snap-fit design allows for straightforward installation on DIN rails

Compact size fits seamlessly into tight spaces

Durable construction provides longevity and reliability in use

Versatile application suitable for various electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy