Aim-TTi TG5011 Function Generator, 1μHz Min, 50MHz Max, FM Modulation, Variable Sweep

Stock information currently inaccessible
RS Stock No.:
707-2841
Mfr. Part No.:
TG5011
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Model Number

TG5011

Digital Frequency

Yes

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Sinewave

50MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10 MHz, 12.5 MHz, 50 MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 500 μHz

Minimum Frequency Range Triangle/Saw

1µHz

Maximum Frequency Range Triangle/Saw

500kHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Length

270mm

Width

250mm

Output Impedance

50Ω

Height

97mm

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz

Interface Type

LAN, USB

Dimensions

270 x 250 x 97mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Weight

2.6kg

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

Output Amplitude

10 V Pk-Pk, 20 V Pk-Pk

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy