Aim-TTi TG330 Function Generator, 0.03Hz Min, 3MHz Max, Variable Sweep - With RS Calibration

Stock information currently inaccessible
RS Stock No.:
467-7452
Mfr. Part No.:
TG330
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Maximum Frequency Range Sinewave

3MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Series

TG300

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

0.03Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Internal and External Amplitude Modulation

Yes

Dimensions

235 x 260 x 88mm

Model Number

TG330

Output Amplitude

20V Pk-Pk

Height

88mm

Minimum Operating Temperature

+5°C

Internal Linear and Log Sweep

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin

Length

235mm

CMOS Output Level

0 → 5V

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Input Impedance

10 kΩ

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Maximum Operating Temperature

+40°C

TTL Output Level

0 → 5V

Weight

1.9kg

Digital Amplitude and Offset

Yes

Width

260mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy