Aim-TTi TGF4162 Function Generator, 1μHz Min, 160MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 181-3547
- Mfr. Part No.:
- TGF4162
- Brand:
- Aim-TTi
- RS Stock No.:
- 181-3547
- Mfr. Part No.:
- TGF4162
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Model Number | TGF4162 | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Maximum Frequency Range Sinewave | 160MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 100 (Square & Pulse) MHz, 80 (Arbitrary) MHz | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm | |
| Width | 295mm | |
| TTL Output Level | 10V Pk-Pk | |
| Length | 250mm | |
| Output Impedance | 50Ω | |
| Height | 97mm | |
| Minimum Operating Temperature | +5°C | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 100 MHz (Square & Pulse), 80 (Arbitrary) MHz | |
| Interface Type | GPIB, LAN, USB | |
| Input Impedance | 10 kΩ | |
| Weight | 3.1kg | |
| Dimensions | 250 x 295 x 97mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Model Number TGF4162 | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Minimum Frequency Range Sinewave 1µHz | ||
Maximum Frequency Range Sinewave 160MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 100 (Square & Pulse) MHz, 80 (Arbitrary) MHz | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm | ||
Width 295mm | ||
TTL Output Level 10V Pk-Pk | ||
Length 250mm | ||
Output Impedance 50Ω | ||
Height 97mm | ||
Minimum Operating Temperature +5°C | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 100 MHz (Square & Pulse), 80 (Arbitrary) MHz | ||
Interface Type GPIB, LAN, USB | ||
Input Impedance 10 kΩ | ||
Weight 3.1kg | ||
Dimensions 250 x 295 x 97mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB


