Parker BSPP 1/2 FRL, Automatic Drain, 5 μm Filtration Size - Yes
- RS Stock No.:
- 867-5829
- Mfr. Part No.:
- P32QA14SEANGLNW
- Brand:
- Parker
Subtotal (1 unit)*
£275.25
(exc. VAT)
£330.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.25 |
*price indicative
- RS Stock No.:
- 867-5829
- Mfr. Part No.:
- P32QA14SEANGLNW
- Brand:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | BSPP 1/2 | |
| Product Type | FRL | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | P32 | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Bowl Material | Metal | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size BSPP 1/2 | ||
Product Type FRL | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series P32 | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Bowl Material Metal | ||
- COO (Country of Origin):
- CN
FRL Assemblies
Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
P32 Series - Next Generation
Related links
- Parker BSPP 1/2 FRL 5μ Filtration Size - With Pressure Gauge
- Parker G 1/2 FRL 5μ Filtration Size - With Pressure Gauge
- Festo G 1/2 FRL 40μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 FRL 5μm Filtration Size - With Pressure Gauge
- Festo G 1/2 FRL 5μm Filtration Size Integrated Pressure Gauge
- Norgren G 1/2 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 1/2 FRL 40μm Filtration Size - Without Pressure Gauge
- SMC G 1/2 FRL 5μm Filtration Size - Without Pressure Gauge
