Norgren 3/4 in FRL, Automatic Drain, 40 μm Filtration Size

Image representative of range

Subtotal (1 unit)*

£761.14

(exc. VAT)

£913.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£761.14

*price indicative

RS Stock No.:
196-9613
Mfr. Part No.:
FRL64-601
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

FRL

Port Size

3/4 in

Maximum Flow Rate

57dm³/s

Drain Type

Automatic

Connection Thread Standard

ISO G Parallel

Series

Olympian Plus FRL 64

Filtration Size

40μm

Pressure Gauge Port Size

G1/4 to Rc1/2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

17 bar

Standards/Approvals

No

Pressure Setting Range

0.3 to 17 bar

RoHS Status: Exempt

COO (Country of Origin):
DE

Olympian Plus,Combination Sets


Filter + Regulator + Lubricator

Maximum flow 57dm³/s with 10 bar inlet pressure, 6.3 bar outlet pressure and pressure drop of 1 bar

Constant oil density output with varying flow

40μm Polypropylene filter element

Complete with safety shut-off

Micro fog lubricator

FRL Assemblies


Olympian® is a registered name of Norgren.

Quarter-turn graphite impregnated clamp rings

Safety detent action which prevents removal under pressure

Aluminium collecting bowls

Sight glass

Supplied with mounting brackets

Push to lock adjusting knob

Caution

Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.

Related links