CRC 400 ml Aerosol Freeze Spray, -52°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-2652
Mfr. Part No.:
84413
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

400 ml

Package Type

Aerosol

Application

Coolant, Freeze Shrinking of Small Components, Handling of Histological Specimens, Location of Thermal Faults, Removal of Sticky Contaminations From Textiles, Stiffening of "Rubbery" Materials

Freezer Temperature

-52°C

Trade Name

Freeze 75

COO (Country of Origin):
BE

Freeze 75 Spray from KONTAKT CHEMIE is a gas mixture liquefied under pressure, based on inflammable tetrafluoroethane (R134a), that evaporates without residue and does not contain propane/butane.


Cooling agent for thermal fault location
•Instant cooling of parts
•Provides an instant solution by cooling down circuitry to -50 °C
•Intermittent short circuits or interruptions in condensers, resistors, integrated circuits are quickly discovered
•Non-flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy