- RS Stock No.:
- 405-149
- Mfr. Part No.:
- 84413-AG
- Brand:
- Kontakt Chemie
- RS Stock No.:
- 405-149
- Mfr. Part No.:
- 84413-AG
- Brand:
- Kontakt Chemie
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Kontakt Freeze 75
Kontakt Chemie Freeze 75 is a non-flammable spray for cooling down your circuits.
Features and Benefits:
Evaporates quickly
No CFCs
Fast acting
Does not affect materials
Detects the problem immediately through cold shock
Typical Applications:
Use on you electronic equipment, freeze shrinking of small components or for removing sticky stuff from textiles.
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Application | Detecting Electrical Faults |
Freezer Temperature | -50°C |
Trade Name | KÄLTE 75 |