- RS Stock No.:
- 169-9916
- Mfr. Part No.:
- 33169
- Brand:
- Kontakt Chemie
6 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£34.26
(exc. VAT)
£41.11
(inc. VAT)
Units | Per unit |
1 - 5 | £34.26 |
6 - 14 | £32.89 |
15 + | £32.20 |
- RS Stock No.:
- 169-9916
- Mfr. Part No.:
- 33169
- Brand:
- Kontakt Chemie
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
CRC Ambersil Aerosol Freeze Spray
The CRC Freeze 75 aerosol is the universal cold spray of 400ml. It is highly pure, the inert refrigerant has non-flammable characteristic and a low global warming potential. It is ideally suited for rapid cooling of small components, functional testing of thermocouples and locating thermal faults in electronics.
Features and Benefits
• Freeze 75 trade name
• Freezing temperature is -50°C
• Leaves no residues
• Reduces component temperature to -45°C
• Safe and environment friendly
• Strong cooling effect
• Freezing temperature is -50°C
• Leaves no residues
• Reduces component temperature to -45°C
• Safe and environment friendly
• Strong cooling effect
Applications
• Fast cooling of all components
• Fault detecting
• Repairs and maintenance
• Testing of thermocouples
• Thermal troubleshooting in electronics
• Electrical engineering
• Electronics applications
• Fault detecting
• Repairs and maintenance
• Testing of thermocouples
• Thermal troubleshooting in electronics
• Electrical engineering
• Electronics applications
Certifications
• REACH certified
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Application | Inert dry coolant spray with low Global Warming Potential (GWP), Reduction in temperature to -45°C |
Freezer Temperature | -45°C |
Trade Name | FREEZE 75 |
- RS Stock No.:
- 169-9916
- Mfr. Part No.:
- 33169
- Brand:
- Kontakt Chemie