Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.61
(exc. VAT)
£15.13
(inc. VAT)
- RS Stock No.:
- 846-682
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Detecting Electrical Faults, Plumbing, Shrink Fitting | |
| Freezer Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Detecting Electrical Faults, Plumbing, Shrink Fitting | ||
Freezer Temperature -50°C | ||
RoHS Status: Not Applicable
RS PRO Freezer Spray
The RS PRO 400ml freezer spray is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment. It can also be used to test thermostats and other thermosensitive components and detect faulty soldered joints and overheating components.
Features and Benefits
• Used for shrink fitting mechanical components
• Reduces temperature down to -50°C (dependent upon initial temperature of the component)
• Safe on most of the materials but Test before use
• Extension tube aids access to components in confined and difficult to reach areas
• Can be used as a plumbing aid for the treatment of cracked or leaking pipes and for cooling newly soldered joints
• Fully halogenated CFCs have been replaced by HFC134a/HFC152a with an ozone depletion potential of zero
• Prevents component damage due to overheating during soldering
• Reduces temperature down to -50°C (dependent upon initial temperature of the component)
• Safe on most of the materials but Test before use
• Extension tube aids access to components in confined and difficult to reach areas
• Can be used as a plumbing aid for the treatment of cracked or leaking pipes and for cooling newly soldered joints
• Fully halogenated CFCs have been replaced by HFC134a/HFC152a with an ozone depletion potential of zero
• Prevents component damage due to overheating during soldering

