Norgren B07 Filter Regulator, 40 μm, 1/4 in, Automatic, 7 bar
- RS Stock No.:
- 398-9085
- Mfr. Part No.:
- B07-201-A3KG
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£72.81
(exc. VAT)
£87.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £72.81 |
| 5 + | £70.55 |
*price indicative
- RS Stock No.:
- 398-9085
- Mfr. Part No.:
- B07-201-A3KG
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 6.2dm³/s | |
| Maximum Operating Pressure | 7 bar | |
| Connection Thread Standard | G | |
| Series | B07 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 28mm | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 41mm | |
| Overall Height | 214mm | |
| Pressure Setting Range | 0.3 to 7 bar | |
| Pressure Gauge Port Thread Standard | Rc | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 6.2dm³/s | ||
Maximum Operating Pressure 7 bar | ||
Connection Thread Standard G | ||
Series B07 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 28mm | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Overall Width 41mm | ||
Overall Height 214mm | ||
Pressure Setting Range 0.3 to 7 bar | ||
Pressure Gauge Port Thread Standard Rc | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Filter Regulator, 40μm Filtration, G1/4 Port - B07 Series - B07-201-A3KG
Achieve precise control over the compressed air in your pneumatic system with this filter regulator from IMI Norgren. It maintains a stable air pressure at a pre-set level between 0.3 and 7 bar to optimise efficiency. With its 40μm filtration size, the filter regulator protects the performance of air-powered equipment by preventing solid and liquid contaminants from reaching the internal workings. The device's transparent polycarbonate (PC) bowl provides 360° visibility around the filter, letting you see clearly when it needs to be emptied.
Features & Benefits
• Zinc alloy housing is corrosion-resistant to minimise the risk of component wear even in humid conditions
• Features a spitter-type filter drain that automatically removes condensate after a quick change in airflow, keeping the filter clear for consistent performance
• Bowl attaches with a simple screw-on motion for quick assembly and maintenance
Applications
• Aerospace industry
• Medical and pharmaceutical manufacturing
• Compressed air cleaning equipment
How do I mount this pneumatic filter regulator?
The regulator mounts with a compatible wall bracket (123-923) and is secured with 3mm screws.
Related links
- Norgren B07 Filter Regulator 1/4 in 7 bar
- Norgren B07 Air Filter Regulator 1/4 in 7 bar
- Norgren B07 Filter Regulator 1/8 in 10 bar
- Norgren B07 Filter Regulator 1/8 in 10 bar
- Norgren B07 Filter Regulators
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 7 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 3/8 in G 7 bar
- Festo DB Filter Regulator 1/4 in G 7 bar
