Norgren B72G Filter Regulator, 40 μm, 3/8 in, Semi Automatic, 17 bar
- RS Stock No.:
- 267-9377
- Mfr. Part No.:
- B72G-3GK-ST3-RMN
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£183.63
(exc. VAT)
£220.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £183.63 |
| 5 + | £178.11 |
*price indicative
- RS Stock No.:
- 267-9377
- Mfr. Part No.:
- B72G-3GK-ST3-RMN
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in | |
| Maximum Operating Pressure | 17 bar | |
| Series | B72G | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 35mm | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 258mm | |
| Overall Width | 50.5mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | Rc | |
| Pressure Setting Range | 0.3 to 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Port Size 3/8 in | ||
Maximum Operating Pressure 17 bar | ||
Series B72G | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 35mm | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 258mm | ||
Overall Width 50.5mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard Rc | ||
Pressure Setting Range 0.3 to 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren B72G Series General Purpose Filter Regulator, G3/8 - B72G-3GK-ST3-RMN
Ensure reliable control of air flow and separation of clean air with this Norgren B72G general purpose combined filter regulator unit.
The filter removes contaminants such as water and particles from the air flow of the pneumatic system, while the regulator keeps the pressure level constant, ensuring optimal performance of the system. This also helps to maintain the service life of the equipment. It has a 0.3 bar to 10 bar pressure range and 40μm filtration. The B72G features a convenient quick release bayonet bowl which can be easily removed and replaced. It has a broad operating temperature range of -20°C to +50°C.
The design of this filter regulator means that it is also compatible with other Excelon products, for ease-of-installation and customisation.
Features and Benefits:
• Semi-automatic drain
• Relieving diaphragm
• Long-life filter element
• Push-to-lock adjustment knob securely locks in the pressure setting
• Transparent polycarbonate bowl
Note: Typical flow data is accurate with 10 bar inlet pressure, 6.3 bar set pressure and a 1 bar drop. Maximum inlet pressure 10 bar.
How do I clean the filter bowl?
Remove the bowl by pushing it into the body and turning it counter-clockwise. You should then clean the plastic bowl with warm water only, and then rinse and dry. If the bowl shows signs of cracking or cloudiness it must be replaced.
Related links
- Norgren B72G Filter Regulator 1/4 in G 10 bar
- Norgren B68G Filter Regulator 1.5 in 17 bar
- Norgren Relief Valve x 17 bar Female A: Threaded B: Threaded 1/2 in
- Norgren B74G Filter Regulator 1/2 in G 10 bar
- Norgren B64G Filter Regulator Automatic, 10 bar
- Norgren B74G Filter Regulator 3/4 in G 10 bar
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
