Norgren B72G Filter Regulator, 40 μm, 1/4 in G, Semi Automatic, 10 bar
- RS Stock No.:
- 239-0686
- Mfr. Part No.:
- B72G-2GK-ST3-RMN
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£176.57
(exc. VAT)
£211.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £176.57 |
| 5 + | £171.09 |
*price indicative
- RS Stock No.:
- 239-0686
- Mfr. Part No.:
- B72G-2GK-ST3-RMN
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | B72G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 35mm | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 258mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 50.5mm | |
| Pressure Gauge Port Thread Standard | Rc | |
| Pressure Setting Range | 0.3 to 10 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series B72G | ||
Drain Type Semi Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 35mm | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 258mm | ||
Standards/Approvals RoHS | ||
Overall Width 50.5mm | ||
Pressure Gauge Port Thread Standard Rc | ||
Pressure Setting Range 0.3 to 10 bar | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Semi-Automatic Drain Filter Regulator, 0.3 to 10 Bar, 40μm Filtration Size - B72G Series - B72G-2GK-ST3-RMN
Use this combined filter regulator unit from IMI Norgren to keep compressed air clean and at a constant pressure. Its filter removes dust, oil and water from your air supply to reduce excessive wear on pneumatic equipment. The regulator keeps output pressure constant for improved efficiency and has a wide operating range of 0.3 to 10 bar for use in high-pressure and low-pressure systems. A lockable adjusting knob means you can securely set the parameters of the regulator without worrying about it being altered. For easy maintenance, its robust polycarbonate (PC) filter bowl is transparent, so you can quickly see when it needs to be drained.
Features & Benefits
• Quick-release bayonet bowl that's easy to remove and replace
• Suitable for modular or in-line installation for versatility
• Die-cast zinc body is durable and corrosion-resistant
• Wide operating temperature range of -20°C to +50°C for use in demanding conditions
Applications
• Mining and minerals processing
• Chemical industry
• Textile and printing industries
Where can I mount this filter regulator?
This versatile filter regulator unit is suitable for panel or wall mounting. It's compatible with panels that are 0 to 4mm thick and needs a mounting hole with a diameter of 40mm.
Related links
- Norgren B72G Filter Regulator G 3/8 17 bar
- Norgren B74G Polycarbonate Filter Regulator G 1/2 10 bar
- Norgren Excelon Plus Polycarbonate Filter Regulator G 1/4 10 bar
- EMERSON ? ASCO Series 653 Polycarbonate FRL Assembly G 3/4 10 bar, A653A0000000702
- EMERSON ? ASCO Series 653 Polycarbonate FRL Assembly G 3/4 10 bar, A653A0000000698
- EMERSON ? ASCO Series G653 Polycarbonate FRL Assembly G 3/4 10 bar, G653APJP5GA00HN
- EMERSON ? AVENTICS 652 Polycarbonate Filter Regulator G 1/2 Semi Automatic, 10 bar
- EMERSON ? AVENTICS 652 Polycarbonate Filter Regulator G 3/8 Semi Automatic, 10 bar
