Festo MS6 Filter Regulator, 40 μm, 1/4 in, Manual, 10 bar, 529208

Subtotal (1 unit)*

£87.28

(exc. VAT)

£104.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.28

*price indicative

RS Stock No.:
125-9941
Mfr. Part No.:
MS6-LFR-1/4-D7-ERM-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/4 in

Maximum Operating Pressure

10 bar

Maximum Flow Rate

2500L/min

Series

MS6

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.8 to 20 bar

Model Number

529208

Bowl Material

Plastic

COO (Country of Origin):
HU

MS6-LFR-1/4-D7-ERM-AS


  • Vertical assembly position

  • Manual rotary condensation drain

  • Standard nominal flow rate of 2,500 I/min

  • Optional mounting type of either front panel or line installation

  • G1/4 pneumatic connection

  • Aluminium die cast housing material

  • Rotary knob with lock actuator

  • FESTO MS-LFR Series Filter Regulators


    The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS series regulators have a high flow rate and integrated return flow for exhausting air from port 2 to port 1.

    Features and Benefits


  • Constant output pressure with return flow

  • Choice of fully automatic or manual drain

  • Plastic or fully integrated metal bowel guard

  • Can be fitted with analogue pressure gauge or sensor with LCD display

  • Rotary knob with a detent can be locked to prevent setting changes

  • Available in pressure ranges 0.3 bar to 7 bar and 0.5 bar to 12 bar

  • Available with G1/8 or G1/4 ports

  • Regulators and Filter Regulators


    Related links