Altera FPGA EP4CE40F23C8N, Cyclone IV E 39600 Cells, 1134kbit, 2475 Blocks, 484-Pin FBGA
- RS Stock No.:
- 921-3511
- Mfr. Part No.:
- EP4CE40F23C8N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-3511
- Mfr. Part No.:
- EP4CE40F23C8N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone IV E | |
| Number of Logic Cells | 39600 | |
| Number of Logic Units | 2475 | |
| Dedicated DSP | Yes | |
| Number of Registers | 39600 | |
| Number of Multipliers | 116 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 1134kbit | |
| Dimensions | 23 x 23 x 2mm | |
| Height | 2mm | |
| Length | 23mm | |
| Width | 23mm | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone IV E | ||
Number of Logic Cells 39600 | ||
Number of Logic Units 2475 | ||
Dedicated DSP Yes | ||
Number of Registers 39600 | ||
Number of Multipliers 116 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 1134kbit | ||
Dimensions 23 x 23 x 2mm | ||
Height 2mm | ||
Length 23mm | ||
Width 23mm | ||
Minimum Operating Supply Voltage 1.15 V | ||
Maximum Operating Supply Voltage 1.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- KR
