Altera FPGA 5AGXFB3H4F35I5N, Arria V 362000 Cells, 362k Gates, 19358kbit, 362000 Blocks, 1152-Pin FBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-3596
Mfr. Part No.:
5AGXFB3H4F35I5N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Arria V

Number of Logic Gates

362k

Number of Logic Cells

362000

Number of Logic Units

362000

Dedicated DSP

Yes

Number of Registers

547520

Number of Multipliers

1045 (27 x 27), 2090 (18 x 18), 3135 (9 x 9)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

1152

Number of RAM Bits

19358kbit

Dimensions

35 x 35 x 2.1mm

Height

2.1mm

Length

35mm

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

Width

35mm

Maximum Operating Supply Voltage

1.13 V

Minimum Operating Supply Voltage

1.07 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy