Altera FPGA 5AGXFB3H4F40C5N, Arria V 362000 Cells, 362k Gates, 19358kbit, 362000 Blocks, 1517-Pin FBGA
- RS Stock No.:
- 830-3590
- Mfr. Part No.:
- 5AGXFB3H4F40C5N
- Brand:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 830-3590
- Mfr. Part No.:
- 5AGXFB3H4F40C5N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Arria V | |
| Number of Logic Gates | 362k | |
| Number of Logic Cells | 362000 | |
| Number of Logic Units | 362000 | |
| Dedicated DSP | Yes | |
| Number of Registers | 547520 | |
| Number of Multipliers | 1045 (27 x 27), 2090 (18 x 18), 3135 (9 x 9) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 1517 | |
| Number of RAM Bits | 19358kbit | |
| Dimensions | 40 x 40 x 2.1mm | |
| Height | 2.1mm | |
| Length | 40mm | |
| Maximum Operating Supply Voltage | 1.13 V | |
| Minimum Operating Supply Voltage | 1.07 V | |
| Width | 40mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Arria V | ||
Number of Logic Gates 362k | ||
Number of Logic Cells 362000 | ||
Number of Logic Units 362000 | ||
Dedicated DSP Yes | ||
Number of Registers 547520 | ||
Number of Multipliers 1045 (27 x 27), 2090 (18 x 18), 3135 (9 x 9) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 1517 | ||
Number of RAM Bits 19358kbit | ||
Dimensions 40 x 40 x 2.1mm | ||
Height 2.1mm | ||
Length 40mm | ||
Maximum Operating Supply Voltage 1.13 V | ||
Minimum Operating Supply Voltage 1.07 V | ||
Width 40mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
