Altera FPGA 5CSEMA5F31C8N, Cyclone V SE 85000 Cells, 85000 Gates, 4450K, 32075 Blocks, 896-Pin FBGA
- RS Stock No.:
- 830-3571
- Mfr. Part No.:
- 5CSEMA5F31C8N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3571
- Mfr. Part No.:
- 5CSEMA5F31C8N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone V SE | |
| Number of Logic Gates | 85000 | |
| Number of Logic Cells | 85000 | |
| Number of Logic Units | 32075 | |
| Dedicated DSP | Yes | |
| Number of Registers | 128300 | |
| Number of Multipliers | 174 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 896 | |
| Number of RAM Bits | 4450K | |
| Length | 31mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Width | 31mm | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone V SE | ||
Number of Logic Gates 85000 | ||
Number of Logic Cells 85000 | ||
Number of Logic Units 32075 | ||
Dedicated DSP Yes | ||
Number of Registers 128300 | ||
Number of Multipliers 174 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 896 | ||
Number of RAM Bits 4450K | ||
Length 31mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Width 31mm | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
