Altera FPGA 5CEFA2F23C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 484-Pin FBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-3568
Mfr. Part No.:
5CEFA2F23C8N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

25000

Number of Logic Cells

25000

Number of Logic Units

9434

Dedicated DSP

Yes

Number of Registers

37736

Number of Multipliers

50 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

2002944

Length

23mm

Minimum Operating Temperature

0 °C

Width

23mm

Minimum Operating Supply Voltage

1.07 V

Maximum Operating Supply Voltage

1.13 V

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy