Altera FPGA 5CEBA2U15C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 324-Pin UBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3552
Mfr. Part No.:
5CEBA2U15C8N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

25000

Number of Logic Cells

25000

Number of Logic Units

9434

Dedicated DSP

Yes

Number of Registers

37736

Number of Multipliers

50 (18 x 18)

Mounting Type

Surface Mount

Package Type

UBGA

Pin Count

324

Number of RAM Bits

2002944

Length

15mm

Minimum Operating Temperature

0 °C

Width

15mm

Maximum Operating Supply Voltage

1.13 V

Priced to Clear

Yes

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.07 V