Altera FPGA EP4CE6U14I7N, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin UBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-3546
Mfr. Part No.:
EP4CE6U14I7N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

UBGA

Pin Count

256

Number of RAM Bits

276480

Length

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

14mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy