Altera FPGA EP4CE22E22C7N, Cyclone 22320 Cells, 22320 Gates, 608256, 1395 Blocks, 144-Pin EQFP
- RS Stock No.:
- 830-3512
- Mfr. Part No.:
- EP4CE22E22C7N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3512
- Mfr. Part No.:
- EP4CE22E22C7N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Gates | 22320 | |
| Number of Logic Cells | 22320 | |
| Number of Logic Units | 1395 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 360 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | EQFP | |
| Pin Count | 144 | |
| Number of RAM Bits | 608256 | |
| Length | 22mm | |
| Width | 22mm | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Gates 22320 | ||
Number of Logic Cells 22320 | ||
Number of Logic Units 1395 | ||
Dedicated DSP Yes | ||
Number of Multipliers 360 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type EQFP | ||
Pin Count 144 | ||
Number of RAM Bits 608256 | ||
Length 22mm | ||
Width 22mm | ||
Maximum Operating Supply Voltage 1.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.15 V | ||
Minimum Operating Temperature 0 °C | ||
