Xilinx FPGA XC7Z020-1CLG484C, Zynq-7000 484-Pin CLG
- RS Stock No.:
- 783-2876
- Mfr. Part No.:
- XC7Z020-1CLG484C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 783-2876
- Mfr. Part No.:
- XC7Z020-1CLG484C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Zynq-7000 | |
| Dedicated DSP | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | CLG | |
| Pin Count | 484 | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Zynq-7000 | ||
Dedicated DSP Yes | ||
Mounting Type Surface Mount | ||
Package Type CLG | ||
Pin Count 484 | ||
Minimum Operating Supply Voltage 1.2 V | ||
Maximum Operating Supply Voltage 3.3 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
