Xilinx FPGA XC7K325T-1FFG676C, KINTEX-7 FPGA 326080 Cells, 676-Pin FBGA
- RS Stock No.:
- 783-2857
- Mfr. Part No.:
- XC7K325T-1FFG676C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-2857
- Mfr. Part No.:
- XC7K325T-1FFG676C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | KINTEX-7 FPGA | |
| Number of Logic Cells | 326080 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 2 (25 x 8) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 676 | |
| Length | 27mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 27mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name KINTEX-7 FPGA | ||
Number of Logic Cells 326080 | ||
Dedicated DSP Yes | ||
Number of Multipliers 2 (25 x 8) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 676 | ||
Length 27mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 27mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature 0 °C | ||
