Lattice FPGA iCE40HX1K-TQ144, iCE40 HX 1280 Cells, 64kbit, 160 Blocks, 144-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-0041
Mfr. Part No.:
iCE40HX1K-TQ144
Brand:
Lattice Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Lattice Semiconductor

Family Name

iCE40 HX

Number of Logic Cells

1280

Number of Logic Units

160

Number of Registers

1280

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

64kbit

Dimensions

20 x 20 x 1.45mm

Height

1.45mm

Length

20mm

Maximum Operating Temperature

+85 °C

Width

20mm

Maximum Operating Supply Voltage

1.26 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.14 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy