Altera FPGA EP4CGX30CF23C8N, Cyclone IV GX 39440 Cells, 1080kbit, 1840 Blocks, 484-Pin FBGA
- RS Stock No.:
- 771-6746
- Mfr. Part No.:
- EP4CGX30CF23C8N
- Brand:
- Altera
Stock information currently inaccessible
- RS Stock No.:
- 771-6746
- Mfr. Part No.:
- EP4CGX30CF23C8N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone IV GX | |
| Number of Logic Cells | 39440 | |
| Number of Logic Units | 1840 | |
| Dedicated DSP | Yes | |
| Number of Registers | 39440 | |
| Number of Multipliers | 80 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 1080kbit | |
| Dimensions | 23 x 23 x 2mm | |
| Height | 2mm | |
| Length | 23mm | |
| Minimum Operating Supply Voltage | 1.16 V | |
| Width | 23mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 1.24 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone IV GX | ||
Number of Logic Cells 39440 | ||
Number of Logic Units 1840 | ||
Dedicated DSP Yes | ||
Number of Registers 39440 | ||
Number of Multipliers 80 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 1080kbit | ||
Dimensions 23 x 23 x 2mm | ||
Height 2mm | ||
Length 23mm | ||
Minimum Operating Supply Voltage 1.16 V | ||
Width 23mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 1.24 V | ||
Maximum Operating Temperature +85 °C | ||
