Altera FPGA EP4CE22E22C8N, Cyclone IV E 22320 Cells, 594kbit, 1395 Blocks, 144-Pin EQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
771-6721
Mfr. Part No.:
EP4CE22E22C8N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

22320

Number of Logic Units

1395

Dedicated DSP

Yes

Number of Registers

22320

Number of Multipliers

66 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

594kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Width

20mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Minimum Operating Supply Voltage

1.15 V