Xilinx FPGA XC6SLX75-2FGG676C, Spartan-6 74637 Cells, 3096kbit, 46648 Blocks, 676-Pin FPBGA
- RS Stock No.:
- 727-6021
- Mfr. Part No.:
- XC6SLX75-2FGG676C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 727-6021
- Mfr. Part No.:
- XC6SLX75-2FGG676C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-6 | |
| Number of Logic Cells | 74637 | |
| Number of Logic Units | 46648 | |
| Dedicated DSP | Yes | |
| Number of Registers | 93296 | |
| Number of Multipliers | 132 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FPBGA | |
| Pin Count | 676 | |
| Number of RAM Bits | 3096kbit | |
| Dimensions | 27 x 27 x 1.84mm | |
| Height | 1.84mm | |
| Length | 27mm | |
| Maximum Operating Supply Voltage | 1.2 V | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Width | 27mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-6 | ||
Number of Logic Cells 74637 | ||
Number of Logic Units 46648 | ||
Dedicated DSP Yes | ||
Number of Registers 93296 | ||
Number of Multipliers 132 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FPBGA | ||
Pin Count 676 | ||
Number of RAM Bits 3096kbit | ||
Dimensions 27 x 27 x 1.84mm | ||
Height 1.84mm | ||
Length 27mm | ||
Maximum Operating Supply Voltage 1.2 V | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
Width 27mm | ||
Minimum Operating Temperature 0 °C | ||
