Xilinx FPGA XC6SLX9-2TQG144C, Spartan-6 9152 Cells, 576kbit, 5720 Blocks, 144-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-6011
Mfr. Part No.:
XC6SLX9-2TQG144C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-6

Number of Logic Cells

9152

Number of Logic Units

5720

Dedicated DSP

Yes

Number of Registers

11440

Number of Multipliers

16 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

576kbit

Dimensions

20 x 20 x 1.45mm

Height

1.45mm

Length

20mm

Maximum Operating Supply Voltage

1.2 V

Width

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy