Xilinx FPGA XC3S400-4PQG208I, Spartan-3 8064 Cells, 400000 Gates, 288kbit, 8064 Blocks, 208-Pin PQFP
- RS Stock No.:
- 727-5995
- Mfr. Part No.:
- XC3S400-4PQG208I
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 727-5995
- Mfr. Part No.:
- XC3S400-4PQG208I
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3 | |
| Number of Logic Gates | 400000 | |
| Number of Logic Cells | 8064 | |
| Number of Logic Units | 8064 | |
| Number of Multipliers | 16 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 208 | |
| Number of RAM Bits | 288kbit | |
| Dimensions | 28 x 28 x 3.6mm | |
| Height | 3.6mm | |
| Length | 28mm | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 28mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3 | ||
Number of Logic Gates 400000 | ||
Number of Logic Cells 8064 | ||
Number of Logic Units 8064 | ||
Number of Multipliers 16 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 208 | ||
Number of RAM Bits 288kbit | ||
Dimensions 28 x 28 x 3.6mm | ||
Height 3.6mm | ||
Length 28mm | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 28mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Temperature -40 °C | ||
