Xilinx FPGA XC3S50AN-4TQG144I, Spartan-3AN 1584 Cells, 50000 Gates, 54kbit, 1584 Blocks, 144-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
727-5992
Mfr. Part No.:
XC3S50AN-4TQG144I
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3AN

Number of Logic Gates

50000

Number of Logic Cells

1584

Number of Logic Units

1584

Dedicated DSP

Yes

Number of Multipliers

3 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

54kbit

Dimensions

20 x 20 x 1.45mm

Height

1.45mm

Length

20mm

Maximum Operating Supply Voltage

1.26 V

Width

20mm

Maximum Operating Temperature

+100 °C

Minimum Operating Supply Voltage

1.14 V

Minimum Operating Temperature

-40 °C