Xilinx FPGA XC5VLX50-1FFG324C, Virtex-5 46080 Cells, 491520bit, 46080 Blocks, 324-Pin FCBGA
- RS Stock No.:
- 697-3471
- Mfr. Part No.:
- XC5VLX50-1FFG324C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 697-3471
- Mfr. Part No.:
- XC5VLX50-1FFG324C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Virtex-5 | |
| Number of Logic Cells | 46080 | |
| Number of Logic Units | 46080 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 48 (25 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA | |
| Pin Count | 324 | |
| Number of RAM Bits | 491520bit | |
| Dimensions | 19 x 19 x 2.25mm | |
| Height | 2.25mm | |
| Length | 19mm | |
| Width | 19mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 0.95 V | |
| Maximum Operating Supply Voltage | 1.05 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Virtex-5 | ||
Number of Logic Cells 46080 | ||
Number of Logic Units 46080 | ||
Dedicated DSP Yes | ||
Number of Multipliers 48 (25 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FCBGA | ||
Pin Count 324 | ||
Number of RAM Bits 491520bit | ||
Dimensions 19 x 19 x 2.25mm | ||
Height 2.25mm | ||
Length 19mm | ||
Width 19mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 0.95 V | ||
Maximum Operating Supply Voltage 1.05 V | ||
