Xilinx FPGA XC3S200-4FTG256C, Spartan-3 4320 Cells, 200000 Gates, 30720bit, 4320 Blocks, 256-Pin FTBGA
- RS Stock No.:
- 697-3389
- Mfr. Part No.:
- XC3S200-4FTG256C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-3389
- Mfr. Part No.:
- XC3S200-4FTG256C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3 | |
| Number of Logic Gates | 200000 | |
| Number of Logic Cells | 4320 | |
| Number of Logic Units | 4320 | |
| Number of Multipliers | 12 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FTBGA | |
| Pin Count | 256 | |
| Number of RAM Bits | 30720bit | |
| Dimensions | 17 x 17 x 1mm | |
| Height | 1mm | |
| Length | 17mm | |
| Width | 17mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3 | ||
Number of Logic Gates 200000 | ||
Number of Logic Cells 4320 | ||
Number of Logic Units 4320 | ||
Number of Multipliers 12 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FTBGA | ||
Pin Count 256 | ||
Number of RAM Bits 30720bit | ||
Dimensions 17 x 17 x 1mm | ||
Height 1mm | ||
Length 17mm | ||
Width 17mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Supply Voltage 1.14 V | ||
Minimum Operating Temperature 0 °C | ||
