Xilinx FPGA XC3S400AN-4FGG400C, Spartan-3AN 8064 Cells, 400000 Gates, 57344bit, 8064 Blocks, 400-Pin FBGA
- RS Stock No.:
- 697-2881
- Mfr. Part No.:
- XC3S400AN-4FGG400C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 697-2881
- Mfr. Part No.:
- XC3S400AN-4FGG400C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3AN | |
| Number of Logic Gates | 400000 | |
| Number of Logic Cells | 8064 | |
| Number of Logic Units | 8064 | |
| Number of Multipliers | 20 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 400 | |
| Number of RAM Bits | 57344bit | |
| Dimensions | 21 x 21 x 1.73mm | |
| Height | 1.73mm | |
| Length | 21mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 21mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3AN | ||
Number of Logic Gates 400000 | ||
Number of Logic Cells 8064 | ||
Number of Logic Units 8064 | ||
Number of Multipliers 20 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 400 | ||
Number of RAM Bits 57344bit | ||
Dimensions 21 x 21 x 1.73mm | ||
Height 1.73mm | ||
Length 21mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 21mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Maximum Operating Temperature +85 °C | ||
